
Illuminated rocker switch featuring SPST (Single Pole Single Throw) functionality with a 16A current rating at 125VAC. This panel-mount, snap-in component offers a straight orientation and quick connect termination. Constructed with a black nylon actuator and body, it utilizes silver contacts with silver plating for reliable performance. Operating within a temperature range of -20°C to 80°C, this RoHS compliant switch boasts an electrical life of 10,000 cycles and holds UL and CSA approvals.
ITT CM102J12S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM102J12S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
