Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 16A at 125V AC. Features a black nylon rocker actuator and silver-plated copper alloy contacts, offering an electrical life of 10,000 cycles. Designed for panel snap-in mounting with straight orientation and quick connect termination. Operates within a temperature range of -20°C to 80°C, with a lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 16mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |