
Illuminated rocker switch featuring a red polycarbonate actuator and a straight, snap-in panel mount orientation. This SPST (Single Pole Single Throw) switch offers a 16A current rating at 125VAC, with a maximum AC voltage rating of 250V. It utilizes copper alloy contacts with silver plating and provides a neon illumination in red. The switch is designed for a 10,000 cycle electrical life, operates within a temperature range of -20°C to 80°C, and features quick connect termination.
ITT CM102J3RS205QA8 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM102J3RS205QA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.