
Illuminated rocker switch featuring a SPDT (Single Pole Double Throw) configuration with ON-OFF-MOM (Momentary) function. Rated for 16A at 250VAC, with a 248.57VA rating, and an electrical life of 10,000 cycles. The curved black nylon rocker actuator mounts via snap-in to a panel, with quick connect terminations. Operating temperature range is -20°C to 80°C, with silver-plated copper alloy contacts.
ITT CM107J12S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CM |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CM107J12S205QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
