
DPDT illuminated rocker switch with a 16A current rating and 125V AC voltage rating. Features a white nylon rocker actuator, silver contacts with silver plating, and a straight termination orientation. Designed for panel snap-in mounting, this switch offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. Housing is black, and the component is lead-free and RoHS compliant.
ITT CN201J11S215Q technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 16.6mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN201J11S215Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
