
DPDT illuminated rocker switch with a 16A, 125V AC rating. Features a black nylon actuator and body, silver contacts with silver plating, and a straight termination for quick connect. This panel-mount, snap-in switch offers 2 poles and 2 positions with an On-On function, rated for 10,000 electrical cycles. Operating temperature range is -20°C to 85°C, with UL and CSA approvals.
ITT CN201J12S215Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN201J12S215Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
