
Illuminated rocker switch with DPST (Double Pole Single Throw) function, rated for 16A at 125V AC. Features a white nylon rocker actuator and silver contacts with silver plating for reliable performance. Designed for panel snap-in mounting with straight orientation and quick connect termination. Operates within a temperature range of -20°C to 85°C, offering an electrical life of 10,000 cycles. This lead-free and RoHS compliant component is suitable for various applications requiring a durable and illuminated switching solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CN202J11S215Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 16.6mm |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J11S215Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
