
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration for On-Off functionality. Rated for 16A at 125V AC, with a maximum AC voltage rating of 250V. The switch boasts a polycarbonate rocker actuator and silver contacts with silver plating, offering an electrical life of 10,000 cycles. Panel-mount design with snap-in installation and quick connect termination. Includes orange neon illumination for visual indication.
ITT CN202J3AS215Q7 technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.2mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J3AS215Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
