
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) function with a 16A current rating at 125VAC. This panel-mount, snap-in component boasts a polycarbonate orange rocker actuator and a black housing. It offers neon illumination in orange and utilizes silver contacts with silver plating for reliable performance. Electrical life is rated at 10,000 cycles, with operating temperatures ranging from -20°C to 85°C. Termination is via quick connect, and the switch is RoHS compliant and lead-free.
ITT CN202J3AS215Q8 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Orange |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J3AS215Q8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
