
Illuminated rocker switch, DPST, 16A at 125VAC. Features a green polycarbonate rocker actuator and a black housing. Offers neon illumination in green, with silver contacts and silver plating. Designed for panel snap-in mounting with quick connect termination. Electrical life rated for 10,000 cycles, operating between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CN202J3GS215Q8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Height | 16.6mm |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J3GS215Q8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
