
DPST illuminated rocker switch with a 16A, 125VAC rating, featuring a red polycarbonate actuator and a neon illumination in red. This panel-mount switch offers quick connect termination and a silver contact material with silver plating. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. The switch has a straight orientation, a black housing, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CN202J3RS215Q7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J3RS215Q7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
