
This 16A DPST on-off rocker switch is designed for panel mounting with a snap-in mechanism. It features a silver contact plating and a silver contact material. The switch has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 125V AC and 250V AC. The switch is RoHS compliant and has an electrical life of 10000 cycles.
ITT CN202J61S305PQA technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.1mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J61S305PQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
