
Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration with an ON-OFF function. Rated for 16A at 250VAC, this switch offers a quick connect termination and a nylon black rocker actuator. Designed for panel mounting with a snap-in design, it boasts a silver contact material and plating, with an electrical life of 10,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is suitable for various applications.
ITT CN202J62S405QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.1mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 33.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN202J62S405QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
