
DPST rocker switch featuring a quick connect termination and a curved, red polycarbonate actuator. Rated for 16A at 250VAC, this illuminated switch utilizes neon lamp illumination in red. It offers a panel snap-in mount and a straight orientation, with silver contacts and plating for durability. Operating within a temperature range of -20°C to 85°C, the switch boasts an electrical life of 10,000 cycles and is RoHS compliant.
ITT CN22J3RS215HQ8 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon, Lamp |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN22J3RS215HQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.