
DPST rocker switch with quick connect termination, featuring a 16A 250VAC rating and a curved red polycarbonate actuator. This illuminated switch utilizes neon lamp illumination and offers a silver contact material with silver plating for enhanced conductivity. Designed for panel snap-in mounting, it operates within a temperature range of -20°C to 85°C and boasts an electrical life of 10,000 cycles.
ITT CN22J3RS215PQ8 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.2mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN22J3RS215PQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.