
This 16A DPST on-off rocker switch features a silver contact plating and a polycarbonate actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is RoHS compliant and has a voltage rating of 125V AC. It is available in a panel mount configuration with a quick connect termination.
ITT CN22J8GS305HQA8 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN22J8GS305HQA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.