
DPST Rocker Switch with Quick Connect termination, featuring a Green polycarbonate actuator and a Black housing. This illuminated switch offers a 16A current rating at 250VAC, with a 125VAC voltage rating and 248.57VA power capacity. It boasts a 10,000 cycle electrical life and operates within a temperature range of -20°C to 85°C. Panel mountable with a snap-in design, it includes Green neon illumination and Silver contacts.
ITT CN22J8GS405HQA7 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.1mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN22J8GS405HQA7 to view detailed technical specifications.
No datasheet is available for this part.
