
DPST rocker switch featuring a quick connect termination and a flat, green polycarbonate actuator. Rated for 16A at 250VAC, this illuminated switch offers a neon lamp for green illumination. It boasts a silver contact material with silver plating and an electrical life of 10,000 cycles. Designed for panel snap-in mounting, the switch operates within a temperature range of -20°C to 85°C.
ITT CN22J8GS405PQA7 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.1mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Length | 33.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN22J8GS405PQA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.