
DPST rocker switch featuring quick connect termination and a straight orientation. Rated for 16A at 250VAC, with a 248.57VA rating and an electrical life of 10,000 cycles. Includes a green polycarbonate actuator and green neon lamp illumination. Panel mountable with snap-in design, operating between -20°C and 85°C.
ITT CN22J8GS405PQA8 technical specifications.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25.1mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CN22J8GS405PQA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
