SPDT rocker switch with a 16A, 125VAC rating, featuring silver contacts and a white nylon actuator. This illuminated switch offers quick connect termination and a straight orientation, designed for panel snap-in mounting. It operates within a temperature range of -20°C to 85°C and boasts an electrical life of 10,000 cycles. The component is lead-free and RoHS compliant.
ITT CR101J11S115QF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR101J11S115QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
