
The CR101J11S215QF is a 16A, 125V, SPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a silver contact material and plating, and is lead-free. The switch has a diameter of 23mm and a height of 14.5mm, and is designed for panel or snap-in mounting. It is RoHS compliant and has an electrical life of 10000 cycles.
ITT CR101J11S215QF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR101J11S215QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.