
SPST rocker switch rated for 16A at 125VAC, featuring a black nylon rocker actuator and silver contacts. This panel-mount, snap-in switch offers a 2-position, On-Off function with quick connect termination. It boasts an electrical life of 10,000 cycles, operates within a temperature range of -20°C to 85°C, and is IP65 rated. Approvals include UL and VDE, with RoHS compliance.
ITT CR102J12S215QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, VDE |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J12S215QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
