
SPST rocker switch featuring a red nylon actuator and silver contacts with silver plating. Rated for 16A and 250V AC, with an electrical life of 10,000 cycles. Designed for panel mounting with a snap-in design and quick connect termination. Operates within a temperature range of -20°C to 85°C, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CR102J23S215QF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J23S215QF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
