
Illuminated rocker switch featuring SPST (Single Pole, Single Throw) on-off function. Rated for 16A at 125VAC (up to 250VAC max), with silver contacts and silver plating for reliable conductivity. Offers a polycarbonate orange rocker actuator and neon illumination. Designed for panel mount with snap-in installation, straight orientation, and quick connect termination. Operates within a temperature range of -20°C to 85°C with an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CR102J3AS215QF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | Neon, Lamp |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J3AS215QF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
