
Illuminated Rocker Switch, SPST, 16A at 125VAC. Features a polycarbonate orange rocker actuator and silver contacts with silver plating. Operates within a temperature range of -20°C to 85°C with an electrical life of 10,000 cycles. This panel-mount, snap-in switch utilizes quick connect terminations and offers neon illumination in orange.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CR102J3AS215QF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 23mm |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J3AS215QF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.