SPST rocker switch with a 16A current rating and 125VAC voltage rating, featuring a red polycarbonate rocker actuator. This illuminated switch utilizes neon lamp illumination in red and offers silver contacts with silver plating for reliable performance. Designed for panel snap-in mounting, it has a straight orientation and quick connect termination, with an electrical life of 10,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is ideal for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CR102J3RS215QF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J3RS215QF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.