
Illuminated rocker switch, SPST (Single Pole Single Throw) configuration, rated for 16A at 125VAC (up to 250VAC max). Features a red polycarbonate rocker actuator and silver contacts with silver plating for reliable conductivity. Offers neon illumination in red and mounts via panel snap-in design with straight orientation. Electrical life of 10,000 cycles, operating temperature range of -20°C to 85°C, and quick connect termination.
Sign in to ask questions about the ITT CR102J4RS215QF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CR102J4RS215QF7 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Diameter | 23mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J4RS215QF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
