Illuminated rocker switch featuring SPST On-Off function and quick connect termination. Rated for 16A at 250VAC, with a polycarbonate green oval actuator and silver contacts. Panel mountable with a snap-in design, this switch operates within a -20°C to 85°C temperature range and offers an electrical life of 10,000 cycles. Includes green LED illumination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CR102J5GS215QF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 23mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT CR102J5GS215QF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.