
Rotary DIP switch featuring a 10-position SP10T configuration with BCD output. Offers a 0.4VA, 20V AC/DC rating and gold/nickel plated copper contacts. Designed for through-hole mounting with a right-angle orientation and 2.54mm terminal pitch. Boasts a mechanical life of 30,000 cycles and electrical life of 20,000 cycles, operating within a -20°C to 85°C temperature range. Constructed with a polyamide actuator and polyphenylene body, this washable component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CRD10CM0AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CRD10CM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10CM0AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
