
Rotary DIP switch with BCD output, featuring a 10-position SP10T configuration and a polyamide rotary actuator. This through-hole mount component offers gold and nickel plated copper contacts, a 2.54mm terminal pitch, and a 0.4VA rating with a maximum voltage of 20V AC/DC. Designed for a 20,000 cycle electrical life and 30,000 cycle mechanical life, it operates within a -20°C to 85°C temperature range and is RoHS compliant and lead-free.
ITT CRD10CM0CB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10CM0CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
