
Rotary DIP switch with 10 positions and SP10T throw configuration, featuring BCD output. Rated for 20V AC/DC and 0.4VA, with gold/nickel plated copper contacts. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Polyamide actuator and polyphenylene body construction, offering 20,000 electrical and 30,000 mechanical cycles. Operates within a -20°C to 85°C temperature range and is RoHS compliant and washable.
ITT CRD10CM0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10CM0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.