
Rotary DIP switch with 10 positions and SP10T throw configuration. Features a 0.40VA contact rating at 20V AC/DC, 400mA contact current, and 5V switching voltage. Through-hole mount with straight orientation and PC pin termination. Constructed with a polyphenylene body and polyamide actuator, offering 20,000 electrical and 30,000 mechanical cycles. Operates within a -20°C to 85°C temperature range and is RoHS compliant and washable.
ITT CRD10RM0CB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Switching Voltage | 5V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10RM0CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.