Rotary DIP switch with BCD output, rated for 0.40VA and 20V AC/DC. Features 10 positions, SP10T throw configuration, and gold-plated copper contacts. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Offers 20,000 electrical cycles and 30,000 mechanical cycles, operating within a -20°C to 85°C temperature range. Constructed with a polyphenylene body and nylon actuator, it is washable and supplied on tape and reel.
ITT CRD10RM0SKR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD10RM0SKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.