
Rotary DIP switch featuring a 16-position, SP16T configuration with a straight, surface mount orientation. This component offers a 20V AC/DC voltage rating and a 0.4VA power rating, with gold-plated copper contacts for reliable performance. Designed for a wide operating temperature range of -20°C to 85°C, it boasts an electrical life of 20,000 cycles and a mechanical life of 30,000 cycles. The polyamide actuator and polyphenylene body ensure durability, and the switch is washable and RoHS compliant.
ITT CRD16CM0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16CM0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.