
This 16-position rotary DIP switch features a polyphenylene body and copper contacts with gold plating. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The switch is rated for 20V AC and is available in a rail/ tube packaging configuration with 45 pieces per package. The device is not lead-free, but is washable.
ITT CRD16CM0SK technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | CRD |
| Termination | Gull Wing |
| Voltage Rating (AC) | 20V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CRD16CM0SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.