
Rotary DIP switch featuring a 16-position, SP16T throw configuration with a right-angle, through-hole mount. Offers a contact current rating of 400mA and a voltage rating of 20V AC/DC. Constructed with a polyamide actuator and polyphenylene body, it boasts electrical and mechanical lifespans of 20,000 and 30,000 cycles respectively. Gold-plated copper contacts ensure reliable performance, with a terminal pitch of 2.54mm. This washable component operates within a temperature range of -20°C to 85°C and is RoHS compliant.
ITT CRD16RM0AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 12mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16RM0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
