
Rotary DIP switch with 16 positions and SP16T throw configuration, featuring gold-plated copper contacts and a polyphenylene body. Rated for 0.40VA and 20V AC/DC, this surface mount component offers a terminal pitch of 2.54mm and gull wing termination. Designed for durability, it boasts an electrical life of 20,000 cycles and a mechanical life of 30,000 cycles, operating within a temperature range of -20°C to 85°C. This RoHS compliant, lead-free switch is washable and includes a polyamide actuator.
ITT CRD16RM0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CRD |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT CRD16RM0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
