
SPDT rocker switch with a 4A current rating at 125VAC. Features a black nylon actuator and housing, with silver-plated copper contacts. Offers a straight orientation and quick connect termination, suitable for panel snap-in mounting. Rated for 125VAC and 30VDC, with an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 65°C. Illuminated design, lead-free, and RoHS compliant.
Sign in to ask questions about the ITT D101J12S205QA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT D101J12S205QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D101J12S205QA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
