SPDT rocker switch with straight orientation and PC pin termination. Features a 10A current rating at 250VAC, silver contacts with silver plating, and a nylon actuator in black. Designed for panel, snap-in, and through-hole mounting, this switch offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. RoHS compliant.
ITT D501J12S202PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT D501J12S202PQF to view detailed technical specifications.
No datasheet is available for this part.