This SPDT rocker switch features a black housing and silver contacts. It has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The switch is designed for panel mount applications and is available in bulk packaging.
Sign in to ask questions about the ITT D501J12S205DQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT D501J12S205DQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT D501J12S205DQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.