SPDT illuminated rocker switch with a 10A, 250VAC contact current rating. Features a black nylon rocker actuator and silver contacts with silver plating. Designed for panel mounting with snap-in and through-hole termination via PC pins. Operates within a temperature range of -30°C to 65°C, offering an electrical life of 10,000 cycles. This RoHS compliant component is lead-free and has a right-angle orientation.
Sign in to ask questions about the ITT D501J12S2APQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT D501J12S2APQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.17mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Through Hole, Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT D501J12S2APQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.