
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration. Rated for 100mA at 32V DC, this component offers an electrical life of 250,000 cycles. It has a yellow, round button actuator with a 7mm length and a 12mm diameter. Mounting is via through-hole with PC pin termination and a 5mm terminal pitch. Operating force is 1.3N, with an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT D6R30F1LFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Yellow |
| Actuator Length | 7mm |
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6R30F1LFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
