
Illuminated pushbutton switch featuring a red round button actuator with a 7mm length. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a 100mA current rating at 32V DC, with silver-plated contacts. Designed for through-hole mounting with a 5mm terminal pitch, it boasts an electrical life of 250,000 cycles and operates within a temperature range of -20°C to 85°C. The switch has a 12mm diameter and 14.3mm height, with a 1.3N operating force.
ITT D6R40F1LFS technical specifications.
| Actuator Color | Red |
| Actuator Length | 7mm |
| Actuator Type | Round, Button |
| Color | Red |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Diameter | 12mm |
| Electrical Life | 250000Cycles |
| Height | 14.3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Straight |
| Outside Diameter | 12mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 5mm |
| Series | D6 |
| Switch Function | Off-Mom |
| Terminal Pitch | 5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6R40F1LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.