
SPDT illuminated rocker switch featuring a 16A current rating and 125V AC voltage rating, with a maximum AC voltage of 250V. Constructed with a black nylon actuator and body, it offers silver contacts with silver plating and a 3-position, straight orientation. This panel-mount, snap-in switch boasts IP65 sealing, a 10,000-cycle electrical life, and operates within a -20°C to 85°C temperature range.
ITT DA101J12S215QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA101J12S215QF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.