
SPDT illuminated rocker switch with a 16A current rating and 125VAC voltage rating. Features a black nylon rocker actuator and copper alloy contacts with silver plating. Designed for panel, snap-in mounting with straight solder termination. Offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the ITT DA101J12S217QF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DA101J12S217QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA101J12S217QF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
