Illuminated rocker switch with SPST (Single Pole Single Throw) function, rated for 16A at 125VAC (250VAC max). Features a black nylon rocker actuator and body, with silver contacts and silver plating for reliable conductivity. This panel-mount, snap-in component offers a 3-position, straight orientation with quick connect termination and an electrical life of 10,000 cycles. Designed for operation between -20°C and 85°C, it boasts IP65 ingress protection and is RoHS compliant.
ITT DA102J12S215PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Body Material | Nylon |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J12S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
