The DA Series 16A SPST Through Hole Rocker Switch from ITT features a silver-plated contact and a nylon actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 10000 electrical cycles and is compliant with RoHS regulations. It has a voltage rating of 250V AC and a current rating of 16A.
Sign in to ask questions about the ITT DA102J12S2ADQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DA102J12S2ADQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 22.25mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J12S2ADQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.