
SPST illuminated rocker switch rated for 16A at 125VAC, featuring a white nylon rocker actuator and a black housing. This panel-mount, snap-in component utilizes copper alloy contacts with silver plating for reliable performance. It offers a straight orientation and quick connect termination, with an electrical life of 10,000 cycles and an operating temperature range of -20°C to 85°C.
ITT DA102J21S215PQF technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA102J21S215PQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
