This SPDT rocker switch has a current rating of 16A and a maximum voltage rating of 125V AC. It is designed for operation within a temperature range of -20°C to 85°C. The switch is panel mount with a snap-in design and features a silver-plated contact. It is available in a bulk packaging configuration and is compliant with RoHS regulations.
Sign in to ask questions about the ITT DA103J12S217QF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DA103J12S217QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DA103J12S217QF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.