This 9-contact through-hole rectangular connector features a copper alloy contact material with gold plating, supporting a maximum operating temperature range of -55°C to 150°C and a current rating of 7.5A. It is available in a bulk packaging option and has a straight orientation. The connector is not radiation hardened and is terminated with solder.
ITT DEMM-9SMA197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMM-9SMA197 to view detailed technical specifications.
No datasheet is available for this part.